CD74HCT137MT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2.400
Unit Price: 0,55939 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.755
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.544
Unit Price: 0,31842 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7.291
Unit Price: 0,94000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.653
Unit Price: 0,60000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.055
Unit Price: 0,39000 €
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT137MT

DigiKey Part Number
296-32080-2-ND - Tape & Reel (TR)
296-32080-1-ND - Cut Tape (CT)
296-32080-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT137MT
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT137MT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
4mA, 4mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 22.365 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

22.365In Stock
Ships from Rochester Electronics, LLC