Direct
Similar

CD74HCT123MT | |
|---|---|
DigiKey Part Number | 296-49592-2-ND - Tape & Reel (TR) 296-49592-1-ND - Cut Tape (CT) 296-49592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT123MT |
Description | IC MMV 2-CIR 25-NS 16-SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 25 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT123MT Models |
Category | Propagation Delay 25 ns |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 4.5 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SOIC |
Schmitt Trigger Input No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT123M96 | Texas Instruments | 7.653 | 296-31602-1-ND | 0,75000 € | Direct |
| 74HCT123D,653 | Nexperia USA Inc. | 2.500 | 1727-7300-1-ND | 0,29000 € | Similar |



