
CD74HCT10E | |
|---|---|
DigiKey Part Number | 296-2086-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT10E |
Description | IC GATE NAND 3CH 3-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT10E Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 24ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 3 | Supplier Device Package 14-PDIP |
Number of Inputs 3 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51400 € | 5,14 € |
| 25 | 0,46240 € | 11,56 € |
| 100 | 0,40600 € | 40,60 € |
| 250 | 0,37908 € | 94,77 € |
| 500 | 0,36284 € | 181,42 € |
| 1.000 | 0,34949 € | 349,49 € |
| 2.500 | 0,33540 € | 838,50 € |
| 5.000 | 0,32690 € | 1.634,50 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |




