Parametric Equivalent
Similar

CD74HCT109M | |
|---|---|
DigiKey Part Number | 296-33127-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT109M |
Description | IC FF JK TYPE DBL 1-BIT 16-SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT109M Models |
Category | Max Propagation Delay @ V, Max CL 40ns @ 4.5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 10 pF |
Type JK Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 54 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT109M96 | Texas Instruments | 12.500 | 296-37334-2-ND | 0,65967 € | Parametric Equivalent |
| 74HCT109D,653 | Nexperia USA Inc. | 11.050 | 1727-4086-1-ND | 0,43000 € | Similar |



