
CD74HCT107E | |
|---|---|
DigiKey Part Number | 296-33126-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT107E |
Description | IC FF JK TYPE DBL 1-BIT 14-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT107E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 56 MHz | |
Max Propagation Delay @ V, Max CL | 43ns @ 4.5V, 50pF | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,90400 € | 9,04 € |
| 25 | 0,82040 € | 20,51 € |
| 100 | 0,72770 € | 72,77 € |
| 250 | 0,68360 € | 170,90 € |
| 500 | 0,65702 € | 328,51 € |
| 1.000 | 0,63512 € | 635,12 € |
| 2.500 | 0,61201 € | 1.530,03 € |
| 5.000 | 0,59808 € | 2.990,40 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |




