Direct
Parametric Equivalent

CD74HC93M | |
|---|---|
DigiKey Part Number | 296-33125-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC93M |
Description | IC BINARY COUNTER 4-BIT 14SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Negative Edge 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC93M Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 35 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 14-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC93M96 | Texas Instruments | 2.034 | 296-9243-1-ND | 1,17000 € | Direct |
| CD74HC93MT | Texas Instruments | 7.277 | 296-CD74HC93MTCT-ND | 1,36000 € | Parametric Equivalent |


