
CD74HC93EE4 | |
|---|---|
DigiKey Part Number | 296-CD74HC93EE4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC93EE4 |
Description | IC BINARY COUNTER 4-BIT 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Negative Edge 14-PDIP |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 35 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type Binary Counter | Mounting Type Through Hole |
Direction Up | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 14-PDIP |
Number of Bits per Element 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC93E | Rochester Electronics, LLC | 29.063 | 2156-CD74HC93E-ND | 1,84000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 825 | 1,04708 € | 863,84 € |
| Unit Price without VAT: | 1,04708 € |
|---|---|
| Unit Price with VAT: | 1,24603 € |


