
CD74HC85MTE4 | |
|---|---|
DigiKey Part Number | CD74HC85MTE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC85MTE4 |
Description | IC MAG COMPARATOR 4BIT 16-SOIC |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC85MTE4 Models |
Category | Voltage - Supply 2V ~ 6V |
Manufacturer Texas Instruments | Current - Output High, Low 5.2mA, 5.2mA |
Series | Max Propagation Delay @ V, Max CL 33ns @ 6V, 50pF |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 8 µA |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Magnitude Comparator | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Bits 4 | Supplier Device Package 16-SOIC |
Output Active High | Mounting Type Surface Mount |
Output Function A<B, A=B, A>B | Base Product Number |

