
CD74HC75PWT | |
|---|---|
DigiKey Part Number | 296-CD74HC75PWTTR-ND - Tape & Reel (TR) 296-CD74HC75PWTCT-ND - Cut Tape (CT) 296-CD74HC75PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC75PWT |
Description | IC D-TYPE TRANSP 2:2 16-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 2:2 IC Differential 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC75PWT Models |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 10ns |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 2:2 | Supplier Device Package |
Output Type Differential | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC75PW,118 | Nexperia USA Inc. | 0 | 1727-6615-1-ND | 0,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57500 € | 5,75 € |
| 25 | 0,51800 € | 12,95 € |
| 100 | 0,45590 € | 45,59 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

