CD74HC74EG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.407
Unit Price: 0,82000 €
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC74EG4

DigiKey Part Number
CD74HC74EG4-ND
Manufacturer
Manufacturer Product Number
CD74HC74EG4
Description
IC FF D-TYPE DOUBLE 1BIT 14PDIP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
CD74HC74EG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
50 MHz
Max Propagation Delay @ V, Max CL
30ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
10 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2.1750,14573 €316,96 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,14573 €
Unit Price with VAT:0,17342 €