
CD74HC74EE4 | |
|---|---|
DigiKey Part Number | 296-CD74HC74EE4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC74EE4 |
Description | IC FF D-TYPE DOUBLE 1BIT 14PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 34ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Through Hole |
Number of Elements 2 | Supplier Device Package 14-PDIP |
Number of Bits per Element 1 | Package / Case 14-DIP (0.300", 7.62mm) |
Clock Frequency 35 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC74E | Texas Instruments | 2.935 | 296-12819-5-ND | 0,81000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41229 € | 412,29 € |
| Unit Price without VAT: | 0,41229 € |
|---|---|
| Unit Price with VAT: | 0,49063 € |


