
CD74HC73EG4 | |
|---|---|
DigiKey Part Number | CD74HC73EG4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC73EG4 |
Description | IC FF JK TYPE DBL 1-BIT 14-PDIP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC73EG4 Models |
Category | Max Propagation Delay @ V, Max CL 28ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Negative Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 4 µA |
Function Reset | Input Capacitance 10 pF |
Type JK Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Through Hole |
Number of Elements 2 | Supplier Device Package 14-PDIP |
Number of Bits per Element 1 | Package / Case 14-DIP (0.300", 7.62mm) |
Clock Frequency 60 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC73E | Rochester Electronics, LLC | 3.044 | 2156-CD74HC73E-ND | 0,93000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.725 | 0,18350 € | 316,54 € |
| Unit Price without VAT: | 0,18350 € |
|---|---|
| Unit Price with VAT: | 0,21837 € |


