
CD74HC7266M96 | |
|---|---|
DigiKey Part Number | 296-28580-2-ND - Tape & Reel (TR) 296-28580-1-ND - Cut Tape (CT) 296-28580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC7266M96 |
Description | IC GATE XNOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XNOR (Exclusive NOR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC7266M96 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 30ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,22600 € | 12,26 € |
| 25 | 1,11640 € | 27,91 € |
| 100 | 0,99620 € | 99,62 € |
| 250 | 0,93872 € | 234,68 € |
| 500 | 0,93196 € | 465,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,84550 € | 2.113,75 € |
| 5.000 | 0,82736 € | 4.136,80 € |
| 7.500 | 0,81829 € | 6.137,17 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

