Magnitude Comparator Bit Active Low Output A=B 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Magnitude Comparator Bit Active Low Output A=B 20-SOIC
20-SOIC Pkg

CD74HC688MG4

DigiKey Part Number
2156-CD74HC688MG4-TI-ND
Manufacturer
Manufacturer Product Number
CD74HC688MG4
Description
IC COMPARATOR IDENTITY 8B 20SOIC
Customer Reference
Detailed Description
Magnitude Comparator Bit Active Low Output A=B 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC688MG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Identity Comparator
Number of Bits
8
Output
Active Low
Output Function
A=B
Voltage - Supply
2V ~ 6V
Current - Output High, Low
5.2mA, 5.2mA
Max Propagation Delay @ V, Max CL
29ns @ 6V, 50pF
Current - Quiescent (Iq)
8 µA
Operating Temperature
-55°C ~ 125°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tube:400
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1861,38559 €257,72 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,38559 €
Unit Price with VAT:1,64885 €