CD74HC688M96 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 41
Unit Price: 0,52000 €
Datasheet
Magnitude Comparator Bit Active Low Output A=B 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Magnitude Comparator Bit Active Low Output A=B 20-SOIC
20-SOIC Pkg

CD74HC688M96

DigiKey Part Number
296-38069-2-ND - Tape & Reel (TR)
296-38069-1-ND - Cut Tape (CT)
296-38069-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC688M96
Description
IC ID COMPARATOR 8BIT 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Magnitude Comparator Bit Active Low Output A=B 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC688M96 Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2V ~ 6V
Manufacturer
Texas Instruments
Current - Output High, Low
5.2mA, 5.2mA
Series
Max Propagation Delay @ V, Max CL
29ns @ 6V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
8 µA
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Identity Comparator
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Bits
8
Supplier Device Package
20-SOIC
Output
Active Low
Mounting Type
Surface Mount
Output Function
A=B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC688D,653Nexperia USA Inc.411727-5963-1-ND0,52000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 €0,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,40967 €819,34 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €