
CD74HC597NSR | |
|---|---|
DigiKey Part Number | 296-CD74HC597NSRTR-ND - Tape & Reel (TR) 296-CD74HC597NSRCT-ND - Cut Tape (CT) 296-CD74HC597NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC597NSR |
Description | IC SHFT REG PUSH-PULL 8BIT 16-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC597NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48400 € | 4,84 € |
| 25 | 0,43480 € | 10,87 € |
| 100 | 0,38120 € | 38,12 € |
| 250 | 0,35572 € | 88,93 € |
| 500 | 0,34034 € | 170,17 € |
| 1.000 | 0,33708 € | 337,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31725 € | 634,50 € |
| 4.000 | 0,30866 € | 1.234,64 € |
| 6.000 | 0,30436 € | 1.826,16 € |
| 10.000 | 0,29960 € | 2.996,00 € |
| 14.000 | 0,29682 € | 4.155,48 € |
| 20.000 | 0,29414 € | 5.882,80 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

