MFR Recommended
Direct
Similar
Similar

CD74HC597M96G4 | |
|---|---|
DigiKey Part Number | CD74HC597M96G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC597M96G4 |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC597M96G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15814 € | 395,35 € |
| 5.000 | 0,15356 € | 767,80 € |
| 7.500 | 0,15127 € | 1.134,52 € |
| 12.500 | 0,14873 € | 1.859,12 € |
| 17.500 | 0,14725 € | 2.576,88 € |
| 25.000 | 0,14582 € | 3.645,50 € |
| Unit Price without VAT: | 0,15814 € |
|---|---|
| Unit Price with VAT: | 0,18819 € |




