Direct

CD74HC597EE4 | |
|---|---|
DigiKey Part Number | 296-CD74HC597EE4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC597EE4 |
Description | IC SR NON-INVERTED 8BIT 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38672 € | 386,72 € |
| Unit Price without VAT: | 0,38672 € |
|---|---|
| Unit Price with VAT: | 0,46020 € |


