
CD74HC595DWR | |
|---|---|
DigiKey Part Number | 296-18401-2-ND - Tape & Reel (TR) 296-18401-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CD74HC595DWR |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC595DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,77300 € | 7,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,52241 € | 1.044,82 € |
| 4.000 | 0,50947 € | 2.037,88 € |
| 6.000 | 0,50299 € | 3.017,94 € |
| 10.000 | 0,49582 € | 4.958,20 € |
| 14.000 | 0,49162 € | 6.882,68 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

