Parametric Equivalent
Direct

CD74HC573EE4 | |
|---|---|
DigiKey Part Number | 296-CD74HC573EE4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC573EE4 |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State, Non-Inverted 20-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State, Non-Inverted | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 30ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41027 € | 410,27 € |
| Unit Price without VAT: | 0,41027 € |
|---|---|
| Unit Price with VAT: | 0,48822 € |


