Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD74HC541PW | |
|---|---|
DigiKey Part Number | 296-33108-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC541PW |
Description | IC BUFF 2V/6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC541PW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC541PWR | Texas Instruments | 4.556 | 296-41228-1-ND | 0,74000 € | Parametric Equivalent |
| 74HC541PW,118 | Nexperia USA Inc. | 9.575 | 1727-5960-1-ND | 0,29000 € | Similar |
| MC74HC541ADTR2G | onsemi | 2.390 | MC74HC541ADTR2GOSCT-ND | 0,53000 € | Similar |
| MM74HC541MTC | onsemi | 496 | MM74HC541MTCFS-ND | 0,65000 € | Similar |
| MM74HC541MTCX | onsemi | 3.483 | MM74HC541MTCXCT-ND | 0,53000 € | Similar |







