MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar
Similar

CD74HC541M96G4 | |
|---|---|
DigiKey Part Number | CD74HC541M96G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC541M96G4 |
Description | IC BUFF 2V/6V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC541M96G4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC541M96 | Texas Instruments | 2.443 | 296-14538-1-ND | 0,72000 € | MFR Recommended |
| MC74HC541ADWR2G | onsemi | 404 | MC74HC541ADWR2GOSCT-ND | 0,55000 € | Direct |
| 74HC541D,652 | Nexperia USA Inc. | 0 | 1727-3793-ND | 0,00000 € | Similar |
| 74HC541D,653 | Nexperia USA Inc. | 0 | 1727-2817-1-ND | 0,37000 € | Similar |
| MC74HC541ADWG | onsemi | 286 | MC74HC541ADWGOS-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30381 € | 607,62 € |
| 4.000 | 0,29554 € | 1.182,16 € |
| 6.000 | 0,29141 € | 1.748,46 € |
| 10.000 | 0,28682 € | 2.868,20 € |
| 14.000 | 0,28414 € | 3.977,96 € |
| 20.000 | 0,28156 € | 5.631,20 € |
| Unit Price without VAT: | 0,30381 € |
|---|---|
| Unit Price with VAT: | 0,36153 € |





