


CD74HC540M96 | |
|---|---|
DigiKey Part Number | 296-31599-2-ND - Tape & Reel (TR) 296-31599-1-ND - Cut Tape (CT) 296-31599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC540M96 |
Description | IC BUFFER INVERTING 6V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC540M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,48000 € | 4,80 € |
| 25 | 0,43160 € | 10,79 € |
| 100 | 0,37840 € | 37,84 € |
| 250 | 0,35308 € | 88,27 € |
| 500 | 0,33778 € | 168,89 € |
| 1.000 | 0,33445 € | 334,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31484 € | 629,68 € |
| 4.000 | 0,30631 € | 1.225,24 € |
| 6.000 | 0,30204 € | 1.812,24 € |
| 10.000 | 0,29731 € | 2.973,10 € |
| 14.000 | 0,29455 € | 4.123,70 € |
| 20.000 | 0,29188 € | 5.837,60 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

