MFR Recommended

CD74HC534EG4 | |
|---|---|
DigiKey Part Number | CD74HC534EG4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC534EG4 |
Description | IC FF D-TYPE SINGLE 8BIT 20PDIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC534EG4 Models |
Category | Max Propagation Delay @ V, Max CL 28ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Inverted | Mounting Type Through Hole |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Package / Case 20-DIP (0.300", 7.62mm) |
Clock Frequency 60 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC534E | Texas Instruments | 215 | 296-33106-5-ND | 2,34000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | 0,74927 € | 329,68 € |
| Unit Price without VAT: | 0,74927 € |
|---|---|
| Unit Price with VAT: | 0,89163 € |


