
CD74HC4538QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-23700-2-ND - Tape & Reel (TR) 296-23700-1-ND - Cut Tape (CT) 296-23700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4538QPWRG4Q1 |
Description | IC MMV 2-CIR 21-NS 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 21 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4538QPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 21 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53300 € | 5,33 € |
| 25 | 0,48040 € | 12,01 € |
| 100 | 0,42180 € | 42,18 € |
| 250 | 0,39396 € | 98,49 € |
| 500 | 0,37718 € | 188,59 € |
| 1.000 | 0,37526 € | 375,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35203 € | 704,06 € |
| 4.000 | 0,34268 € | 1.370,72 € |
| 6.000 | 0,33799 € | 2.027,94 € |
| 10.000 | 0,33281 € | 3.328,10 € |
| 14.000 | 0,32977 € | 4.616,78 € |
| 20.000 | 0,32686 € | 6.537,20 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

