Similar
Similar

CD74HC4538QM96Q1 | |
|---|---|
DigiKey Part Number | CD74HC4538QM96Q1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC4538QM96Q1 |
Description | IC MMV 2-CIR 21-NS 16-SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 21 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4538QM96Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 21 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |



