CD74HC4538ME4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 76
Unit Price: 0,52000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,31000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,38000 €
Datasheet

Similar


onsemi
In Stock: 2.400
Unit Price: 0,79000 €
Datasheet
Monostable Multivibrator 21 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4538ME4

DigiKey Part Number
CD74HC4538ME4-ND
Manufacturer
Manufacturer Product Number
CD74HC4538ME4
Description
IC MMV 2-CIR 21-NS 16-SOIC
Customer Reference
Detailed Description
Monostable Multivibrator 21 ns 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4538ME4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
21 ns
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types