
CD74HC4520MT | |
|---|---|
DigiKey Part Number | 296-CD74HC4520MTTR-ND - Tape & Reel (TR) 296-CD74HC4520MTCT-ND - Cut Tape (CT) 296-CD74HC4520MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4520MT |
Description | IC BINARY COUNTR DL 4BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4520MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 35 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,74300 € | 7,43 € |
| 25 | 0,67240 € | 16,81 € |
| 100 | 0,59420 € | 59,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,55708 € | 139,27 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

