
CD74HC4520M96 | |
|---|---|
DigiKey Part Number | 296-31598-2-ND - Tape & Reel (TR) 296-31598-1-ND - Cut Tape (CT) 296-31598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4520M96 |
Description | IC BINARY COUNTR DL 4BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4520M96 Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 35 MHz |
Series | Trigger Type Positive, Negative |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32200 € | 3,22 € |
| 25 | 0,28800 € | 7,20 € |
| 100 | 0,25070 € | 25,07 € |
| 250 | 0,23288 € | 58,22 € |
| 500 | 0,22212 € | 111,06 € |
| 1.000 | 0,21586 € | 215,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20393 € | 509,82 € |
| 5.000 | 0,19830 € | 991,50 € |
| 7.500 | 0,19548 € | 1.466,10 € |
| 12.500 | 0,19235 € | 2.404,38 € |
| 17.500 | 0,19052 € | 3.334,10 € |
| 25.000 | 0,18877 € | 4.719,25 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |




