CD74HC4515M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 11.571
Unit Price: 0,80000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6.270
Unit Price: 3,72000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.593
Unit Price: 3,27000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 32.273
Unit Price: 0,72289 €
Datasheet
Decoder/Demultiplexer 1 x 4:16 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4515M

DigiKey Part Number
296-9233-5-ND
Manufacturer
Manufacturer Product Number
CD74HC4515M
Description
IC DECODER/DEMUX 1X4:16 24-SOIC
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 4:16 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4515M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 4:16
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.229 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1.229In Stock
Ships from Rochester Electronics, LLC