Similar

CD74HC4515EG4 | |
|---|---|
DigiKey Part Number | CD74HC4515EG4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC4515EG4 |
Description | IC DECODER/DEMUX 1X4:16 24-PDIP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4515EG4 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Decoder/Demultiplexer | Package / Case 24-DIP (0.600", 15.24mm) |
Circuit 1 x 4:16 | Supplier Device Package 24-PDIP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4515M96 | Texas Instruments | 2.368 | 296-24356-1-ND | 3,83000 € | Similar |


