CD74HC4514EN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6.270
Unit Price: 3,72000 €
Datasheet
Decoder/Demultiplexer 1 x 4:16 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4514EN

DigiKey Part Number
296-33098-5-ND
Manufacturer
Manufacturer Product Number
CD74HC4514EN
Description
IC DECODER/DEMUX 1X4:16 24-PDIP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 4:16 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4514EN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 4:16
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes