Similar

CD74HC4514EG4 | |
|---|---|
DigiKey Part Number | CD74HC4514EG4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC4514EG4 |
Description | IC DECODER/DEMUX 1X4:16 24-PDIP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4514EG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 4:16 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.600", 15.24mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |


