MFR Recommended

CD74HC4511PWRG4 | |
|---|---|
DigiKey Part Number | CD74HC4511PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC4511PWRG4 |
Description | IC DRVR 7 SEGMNT 1 DIGIT 16TSSOP |
Customer Reference | |
Detailed Description | LED Driver 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4511PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Display Type | LED | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | 1 Digit | |
Current - Supply | 8 µA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28839 € | 576,78 € |
| 4.000 | 0,28045 € | 1.121,80 € |
| 6.000 | 0,27648 € | 1.658,88 € |
| 10.000 | 0,27208 € | 2.720,80 € |
| 14.000 | 0,26950 € | 3.773,00 € |
| 20.000 | 0,26703 € | 5.340,60 € |
| Unit Price without VAT: | 0,28839 € |
|---|---|
| Unit Price with VAT: | 0,34318 € |


