CD74HC4511EE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 3.231
Unit Price: 0,90000 €
Datasheet
LED Driver 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4511EE4

DigiKey Part Number
296-CD74HC4511EE4-ND
Manufacturer
Manufacturer Product Number
CD74HC4511EE4
Description
IC DRVR 7 SEGMENT 1 DIGIT
Customer Reference
Detailed Description
LED Driver 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4511EE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Display Type
LED
Configuration
7 Segment
Interface
BCD
Digits or Characters
1 Digit
Current - Supply
8 µA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes