Similar

CD74HC4316PWT | |
|---|---|
DigiKey Part Number | CD74HC4316PWT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC4316PWT |
Description | IC SW SPST-NOX4 170OHM 16TSSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 170Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4316PWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 170Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 37ns, 37ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41860 € | 418,60 € |
| 1.250 | 0,41421 € | 517,76 € |
| 1.750 | 0,40809 € | 714,16 € |
| 2.500 | 0,40221 € | 1.005,52 € |
| 6.250 | 0,38955 € | 2.434,69 € |
| 12.500 | 0,38192 € | 4.774,00 € |
| Unit Price without VAT: | 0,41860 € |
|---|---|
| Unit Price with VAT: | 0,49813 € |


