Monostable Multivibrator 25 ns 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC423NSR

DigiKey Part Number
296-31597-2-ND - Tape & Reel (TR)
296-31597-1-ND - Cut Tape (CT)
296-31597-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC423NSR
Description
IC MMV 2-CIR 25-NS 16-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 25 ns 16-SO
Datasheet
 Datasheet
EDA/CAD Models
CD74HC423NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
25 ns
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 7.256 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,45825 €916,50 €
4.0000,44664 €1.786,56 €
6.0000,44083 €2.644,98 €
10.0000,43438 €4.343,80 €
14.0000,43062 €6.028,68 €
20.0000,42700 €8.540,00 €
Manufacturers Standard Package
Unit Price without VAT:0,45825 €
Unit Price with VAT:0,54532 €

Other Suppliers on DigiKey

7.256In Stock
Ships from Rochester Electronics, LLC