Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

CD74HC4094PWRG4 | |
|---|---|
DigiKey Part Number | 296-31596-2-ND - Tape & Reel (TR) 296-31596-1-ND - Cut Tape (CT) 296-31596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4094PWRG4 |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4094PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20202 € | 404,04 € |
| 4.000 | 0,19610 € | 784,40 € |
| 6.000 | 0,19314 € | 1.158,84 € |
| 10.000 | 0,18985 € | 1.898,50 € |
| 14.000 | 0,18793 € | 2.631,02 € |
| 20.000 | 0,18609 € | 3.721,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31700 € | 3,17 € |
| 25 | 0,28280 € | 7,07 € |
| 100 | 0,24620 € | 24,62 € |
| 250 | 0,22852 € | 57,13 € |
| 500 | 0,21794 € | 108,97 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |





