Direct
Similar
Similar
Similar

CD74HC4094PW | |
|---|---|
DigiKey Part Number | 296-33090-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC4094PW |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4094PW Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Tri-State | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4094PWR | Texas Instruments | 17.950 | 296-26003-1-ND | 0,47000 € | Direct |
| 74HC4094PW,118 | Nexperia USA Inc. | 0 | 1727-5958-1-ND | 0,28000 € | Similar |
| M74HC4094YTTR | STMicroelectronics | 2.500 | 497-14395-1-ND | 0,71000 € | Similar |
| MC74HC4094ADTR2G | onsemi | 3.297 | MC74HC4094ADTR2GOSCT-ND | 0,76000 € | Similar |





