
CD74HC4067PWR | |
|---|---|
DigiKey Part Number | 296-CD74HC4067PWRTR-ND - Tape & Reel (TR) 296-CD74HC4067PWRCT-ND - Cut Tape (CT) 296-CD74HC4067PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4067PWR |
Description | 5V, 16:1, SINGLE CHANNEL ANALOG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 160Ohm 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4067PWR Models |
Category | Voltage - Supply, Single (V+) 2V ~ 6V |
Manufacturer Texas Instruments | Switch Time (Ton, Toff) (Max) 51ns, 49ns |
Series | -3db Bandwidth 89MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5pF, 50pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 800nA |
Multiplexer/Demultiplexer Circuit 16:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 160Ohm | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 8.5Ohm | Supplier Device Package 24-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,77600 € | 7,76 € |
| 25 | 0,70240 € | 17,56 € |
| 100 | 0,62150 € | 62,15 € |
| 250 | 0,58292 € | 145,73 € |
| 500 | 0,56624 € | 283,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,52476 € | 1.049,52 € |
| 4.000 | 0,51179 € | 2.047,16 € |
| 6.000 | 0,50529 € | 3.031,74 € |
| 10.000 | 0,49810 € | 4.981,00 € |
| 14.000 | 0,49389 € | 6.914,46 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |











