CD74HC4066EG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.161
Unit Price: 0,41000 €
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 9.774
Unit Price: 0,84000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 137
Unit Price: 6,70000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2.051
Unit Price: 0,79000 €
Datasheet
4 Circuit IC Switch 1:1 70Ohm 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4066EG4

DigiKey Part Number
CD74HC4066EG4-ND
Manufacturer
Manufacturer Product Number
CD74HC4066EG4
Description
IC SWITCH SPST-NOX4 70OHM 14DIP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 70Ohm 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4066EG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
70Ohm
Channel-to-Channel Matching (ΔRon)
500mOhm
Voltage - Supply, Single (V+)
2V ~ 10V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-72dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.3250,24361 €322,78 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,24361 €
Unit Price with VAT:0,28990 €