
CD74HC4066E | |
|---|---|
DigiKey Part Number | 296-14533-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC4066E |
Description | IC SWITCH SPST-NOX4 70OHM 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 70Ohm 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4066E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 70Ohm | |
Channel-to-Channel Matching (ΔRon) | 500mOhm | |
Voltage - Supply, Single (V+) | 2V ~ 10V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -72dB @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60800 € | 6,08 € |
| 25 | 0,54840 € | 13,71 € |
| 100 | 0,48280 € | 48,28 € |
| 250 | 0,45164 € | 112,91 € |
| 500 | 0,43284 € | 216,42 € |
| 1.000 | 0,41737 € | 417,37 € |
| 2.500 | 0,40103 € | 1.002,58 € |
| 5.000 | 0,39118 € | 1.955,90 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |










