CD74HC4059E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 721
Unit Price: 3,11000 €
Datasheet
Counter IC Divide-by-N 1 Element 16 Bit Positive Edge 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4059E

DigiKey Part Number
296-33086-5-ND
Manufacturer
Manufacturer Product Number
CD74HC4059E
Description
IC DIVIDER BY N 16-BIT 24DIP
Customer Reference
Detailed Description
Counter IC Divide-by-N 1 Element 16 Bit Positive Edge 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4059E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Divide-by-N
Direction
Down
Number of Elements
1
Number of Bits per Element
16
Reset
Asynchronous
Timing
Synchronous
Count Rate
32 MHz
Trigger Type
Positive Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
24-DIP (0.600", 15.24mm)
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14.251 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

14.251In Stock
Ships from Rochester Electronics, LLC