
CD74HC4053PWT | |
|---|---|
DigiKey Part Number | 296-CD74HC4053PWTTR-ND - Tape & Reel (TR) 296-CD74HC4053PWTCT-ND - Cut Tape (CT) 296-CD74HC4053PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4053PWT |
Description | IC SWITCH SPDTX3 130OHM 16TSSOP |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 130Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4053PWT Models |
Category | Voltage - Supply, Dual (V±) ±1V ~ 5V |
Manufacturer Texas Instruments | -3db Bandwidth 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 8pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPDT | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 3 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
On-State Resistance (Max) 130Ohm | Supplier Device Package 16-TSSOP |
Channel-to-Channel Matching (ΔRon) 5Ohm | Base Product Number |
Voltage - Supply, Single (V+) 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4053PWR | Texas Instruments | 36.988 | 296-12111-1-ND | 0,48000 € | MFR Recommended |
| MC74HC4053ADTR2G | onsemi | 42.873 | MC74HC4053ADTR2GOSCT-ND | 0,25497 € | Direct |
| 74HC4053PW,118 | Nexperia USA Inc. | 0 | 1727-4014-1-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,68300 € | 6,83 € |
| 25 | 0,61720 € | 15,43 € |
| 100 | 0,54490 € | 54,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,51040 € | 127,60 € |
| 500 | 0,48962 € | 244,81 € |
| 750 | 0,47921 € | 359,41 € |
| 1.250 | 0,46768 € | 584,60 € |
| 1.750 | 0,46094 € | 806,64 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

