
CD74HC4051PWT | |
|---|---|
DigiKey Part Number | 296-CD74HC4051PWTTR-ND - Tape & Reel (TR) 296-CD74HC4051PWTCT-ND - Cut Tape (CT) 296-CD74HC4051PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4051PWT |
Description | IC MUX 8:1 130OHM 16TSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 130Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4051PWT Models |
Category | Voltage - Supply, Dual (V±) ±1V ~ 5V |
Manufacturer Texas Instruments | -3db Bandwidth 180MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 25pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 400nA |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 130Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4051PWR | Texas Instruments | 45.332 | 296-13031-1-ND | 0,46000 € | MFR Recommended |
| 74HC4051PW,112 | Nexperia USA Inc. | 1 | 1727-6436-ND | 0,32000 € | Similar |
| 74HC4051PW,118 | Nexperia USA Inc. | 249 | 1727-3064-1-ND | 0,23000 € | Similar |
| 74LV4051PW,118 | Nexperia USA Inc. | 195 | 1727-4021-1-ND | 0,29000 € | Similar |
| ADG658YRUZ | Analog Devices Inc. | 1.629 | 505-ADG658YRUZ-ND | 5,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72300 € | 7,23 € |
| 25 | 0,65400 € | 16,35 € |
| 100 | 0,57790 € | 57,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,54164 € | 135,41 € |
| 500 | 0,51978 € | 259,89 € |
| 750 | 0,50883 € | 381,62 € |
| 1.250 | 0,49668 € | 620,85 € |
| 1.750 | 0,48959 € | 856,78 € |
| 2.500 | 0,48276 € | 1.206,90 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

