MFR Recommended

CD74HC4051NSRE4 | |
|---|---|
DigiKey Part Number | CD74HC4051NSRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC4051NSRE4 |
Description | IC MUX 8:1 130OHM 16SO |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 130Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4051NSRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 130Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 180MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 25pF | |
Current - Leakage (IS(off)) (Max) | 400nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21587 € | 431,74 € |
| 4.000 | 0,20962 € | 838,48 € |
| 6.000 | 0,20649 € | 1.238,94 € |
| 10.000 | 0,20303 € | 2.030,30 € |
| 14.000 | 0,20100 € | 2.814,00 € |
| 20.000 | 0,19905 € | 3.981,00 € |
| Unit Price without VAT: | 0,21587 € |
|---|---|
| Unit Price with VAT: | 0,25689 € |


