
CD74HC4049NSRG4 | |
|---|---|
DigiKey Part Number | 2156-CD74HC4049NSRG4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC4049NSRG4 |
Description | IC BUFFER INVERTING 6V 16-SO |
Customer Reference | |
Detailed Description | Buffer, Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4049NSRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Bulk: | 3773 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 717 | 0,36145 € | 259,16 € |
| Unit Price without VAT: | 0,36145 € |
|---|---|
| Unit Price with VAT: | 0,43013 € |

