MFR Recommended

CD74HC4049NS | |
|---|---|
DigiKey Part Number | 296-53279-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC4049NS |
Description | IC BUFF 2V/6V 16-SO |
Customer Reference | |
Detailed Description | Buffer, Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4049NS Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Elements 6 | Supplier Device Package 16-SO |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4049NSR | Texas Instruments | 1.624 | 296-29273-1-ND | 0,63000 € | MFR Recommended |


