CD74HC4049EG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.202
Unit Price: 0,56000 €
Datasheet
Buffer, Inverting 6 Element 1 Bit per Element Push-Pull Output 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4049EG4

DigiKey Part Number
CD74HC4049EG4-ND
Manufacturer
Manufacturer Product Number
CD74HC4049EG4
Description
IC BUFFER INVERTING 6V 16-PDIP
Customer Reference
Detailed Description
Buffer, Inverting 6 Element 1 Bit per Element Push-Pull Output 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4049EG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.8000,17782 €320,08 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,17782 €
Unit Price with VAT:0,21161 €