MFR Recommended
Similar
Similar

CD74HC4024MG4 | |
|---|---|
DigiKey Part Number | CD74HC4024MG4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC4024MG4 |
Description | IC BINARY COUNTER 7-BIT 14SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4024MG4 Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 35 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 2 V ~ 6 V |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 14-SOIC |
Number of Bits per Element 7 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4024M | Rochester Electronics, LLC | 1.196 | 2156-CD74HC4024M-ND | 0,90000 € | MFR Recommended |
| 74HC4024D,652 | Nexperia USA Inc. | 0 | 1727-2803-ND | 0,00000 € | Similar |
| 74HC4024D,653 | Nexperia USA Inc. | 0 | 1727-2041-1-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,45477 € | 341,08 € |
| Unit Price without VAT: | 0,45477 € |
|---|---|
| Unit Price with VAT: | 0,54118 € |



